



UWJ0J151MCL1GB | |
|---|---|
DigiKey Part Number | 493-9778-2-ND - Tape & Reel (TR) 493-9778-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWJ0J151MCL1GB |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ0J151MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 106.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89000 | RM8.90 |
| 50 | RM0.65080 | RM32.54 |
| 100 | RM0.57450 | RM57.45 |
| 500 | RM0.44326 | RM221.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.40168 | RM401.68 |
| 2,000 | RM0.36707 | RM734.14 |
| 3,000 | RM0.34961 | RM1,048.83 |
| 5,000 | RM0.33012 | RM1,650.60 |
| 7,000 | RM0.31867 | RM2,230.69 |
| 10,000 | RM0.30760 | RM3,076.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

