



UWP1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9820-2-ND - Tape & Reel (TR) 493-9820-1-ND - Cut Tape (CT) 493-9820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1E100MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.04000 | RM3.04 |
| 10 | RM1.92000 | RM19.20 |
| 50 | RM1.44100 | RM72.05 |
| 100 | RM1.28930 | RM128.93 |
| 500 | RM1.02716 | RM513.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.94452 | RM944.52 |
| 2,000 | RM0.87580 | RM1,751.60 |
| 3,000 | RM0.84113 | RM2,523.39 |
| 5,000 | RM0.80246 | RM4,012.30 |
| 7,000 | RM0.77973 | RM5,458.11 |
| 10,000 | RM0.75778 | RM7,577.80 |
| Unit Price without VAT: | RM3.04000 |
|---|---|
| Unit Price with VAT: | RM3.34400 |

