



UWP1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9834-2-ND - Tape & Reel (TR) 493-9834-1-ND - Cut Tape (CT) 493-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1V100MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 43.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.12000 | RM3.12 |
| 10 | RM1.96700 | RM19.67 |
| 50 | RM1.47800 | RM73.90 |
| 100 | RM1.32250 | RM132.25 |
| 500 | RM1.05488 | RM527.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.97048 | RM970.48 |
| 2,000 | RM0.90027 | RM1,800.54 |
| 3,000 | RM0.86483 | RM2,594.49 |
| 5,000 | RM0.82533 | RM4,126.65 |
| 7,000 | RM0.80212 | RM5,614.84 |
| 10,000 | RM0.77969 | RM7,796.90 |
| Unit Price without VAT: | RM3.12000 |
|---|---|
| Unit Price with VAT: | RM3.43200 |

