



UWT0G151MCL1GS | |
|---|---|
DigiKey Part Number | 493-2142-2-ND - Tape & Reel (TR) 493-2142-1-ND - Cut Tape (CT) 493-2142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0G151MCL1GS |
Description | CAP ALUM 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 129 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02400 | RM10.24 |
| 50 | RM0.75260 | RM37.63 |
| 100 | RM0.66590 | RM66.59 |
| 500 | RM0.51678 | RM258.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.46953 | RM469.53 |
| 2,000 | RM0.43029 | RM860.58 |
| 3,000 | RM0.41046 | RM1,231.38 |
| 5,000 | RM0.38834 | RM1,941.70 |
| 7,000 | RM0.37534 | RM2,627.38 |
| 10,000 | RM0.36277 | RM3,627.70 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

