



UWT1A471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2169-2-ND - Tape & Reel (TR) 493-2169-1-ND - Cut Tape (CT) 493-2169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A471MNL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35900 | RM13.59 |
| 50 | RM1.00780 | RM50.39 |
| 100 | RM0.89640 | RM89.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.70384 | RM351.92 |
| 1,000 | RM0.64305 | RM643.05 |
| 1,500 | RM0.61233 | RM918.50 |
| 2,500 | RM0.57806 | RM1,445.15 |
| 3,500 | RM0.55791 | RM1,952.69 |
| 5,000 | RM0.53844 | RM2,692.20 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

