



UWT1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2181-2-ND - Tape & Reel (TR) 493-2181-1-ND - Cut Tape (CT) 493-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36300 | RM13.63 |
| 50 | RM1.01180 | RM50.59 |
| 100 | RM0.90070 | RM90.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.69912 | RM349.56 |
| 1,000 | RM0.67220 | RM672.20 |
| 1,500 | RM0.59047 | RM885.71 |
| 2,500 | RM0.50612 | RM1,265.30 |
| 3,500 | RM0.50404 | RM1,764.14 |
| 5,000 | RM0.50200 | RM2,510.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

