



UWT1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-2186-2-ND - Tape & Reel (TR) 493-2186-1-ND - Cut Tape (CT) 493-2186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E220MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 57 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1V220MCL1GB | Nichicon | 45,772 | 493-2199-1-ND | RM65.00000 | Upgrade |
| UCD1E220MCL1GS | Nichicon | 3,368 | 493-6379-1-ND | RM86.00000 | Similar |
| UCL1E220MCL1GS | Nichicon | 2,328 | 493-3932-1-ND | RM95.00000 | Similar |
| UUA1E220MCL1GS | Nichicon | 2,018 | 493-9450-1-ND | RM95.00000 | Similar |
| UUT1E220MCL1GS | Nichicon | 144 | 493-9600-1-ND | RM75.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94600 | RM9.46 |
| 50 | RM0.69340 | RM34.67 |
| 100 | RM0.61310 | RM61.31 |
| 500 | RM0.47398 | RM236.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.43001 | RM430.01 |
| 2,000 | RM0.39347 | RM786.94 |
| 3,000 | RM0.37501 | RM1,125.03 |
| 5,000 | RM0.35441 | RM1,772.05 |
| 7,000 | RM0.34230 | RM2,396.10 |
| 10,000 | RM0.33060 | RM3,306.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

