22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1E220MCL1GB

DigiKey Part Number
493-2186-2-ND - Tape & Reel (TR)
493-2186-1-ND - Cut Tape (CT)
493-2186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1E220MCL1GB
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1E220MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
57 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT1V220MCL1GBNichicon45,772493-2199-1-NDRM1.54000Upgrade
UCD1E220MCL1GSNichicon3,368493-6379-1-NDRM2.05000Similar
UCL1E220MCL1GSNichicon2,328493-3932-1-NDRM2.25000Similar
UUA1E220MCL1GSNichicon2,018493-9450-1-NDRM2.25000Similar
UUT1E220MCL1GSNichicon144493-9600-1-NDRM1.77000Similar
In-Stock: 47,704
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.94600RM9.46
50RM0.69340RM34.67
100RM0.61310RM61.31
500RM0.47398RM236.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.43001RM430.01
2,000RM0.39347RM786.94
3,000RM0.37501RM1,125.03
5,000RM0.35441RM1,772.05
7,000RM0.34230RM2,396.10
10,000RM0.33060RM3,306.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400