UWX1A101MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 47,931
Unit Price: RM1.89000
Datasheet

Direct


Nichicon
In Stock: 1,792
Unit Price: RM1.77000
Datasheet

MFR Recommended


Nichicon
In Stock: 20,377
Unit Price: RM1.54000
Datasheet

Upgrade


Nichicon
In Stock: 2,779
Unit Price: RM2.36000
Datasheet

Upgrade


Nichicon
In Stock: 460,506
Unit Price: RM1.85000
Datasheet

Direct


KEMET
In Stock: 23,611
Unit Price: RM1.38000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1,108
Unit Price: RM2.29000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 40,531
Unit Price: RM2.05000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,008
Unit Price: RM1.30000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,136
Unit Price: RM1.18000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,084
Unit Price: RM1.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 46,505
Unit Price: RM1.10000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,494
Unit Price: RM3.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.28317
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1A101MCL1GB

DigiKey Part Number
493-2096-2-ND - Tape & Reel (TR)
493-2096-1-ND - Cut Tape (CT)
493-2096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1A101MCL1GB
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1A101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
76 mA @ 120 Hz
Ripple Current @ High Frequency
114 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes