



UWZ1A220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9919-2-ND - Tape & Reel (TR) 493-9919-1-ND - Cut Tape (CT) 493-9919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A220MCL1GB |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.74160 | RM37.08 |
| 100 | RM0.65640 | RM65.64 |
| 500 | RM0.50896 | RM254.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.46240 | RM462.40 |
| 2,000 | RM0.42363 | RM847.26 |
| 3,000 | RM0.40403 | RM1,212.09 |
| 5,000 | RM0.38220 | RM1,911.00 |
| 7,000 | RM0.36935 | RM2,585.45 |
| 10,000 | RM0.35694 | RM3,569.40 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

