Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZG1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10048-2-ND - Tape & Reel (TR) 493-10048-1-ND - Cut Tape (CT) 493-10048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1A330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.27700 | RM22.77 |
| 50 | RM1.71860 | RM85.93 |
| 100 | RM1.54210 | RM154.21 |
| 500 | RM1.23780 | RM618.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.14185 | RM1,141.85 |
| 2,000 | RM1.06213 | RM2,124.26 |
| 3,000 | RM1.02188 | RM3,065.64 |
| 5,000 | RM0.97703 | RM4,885.15 |
| 7,000 | RM0.95066 | RM6,654.62 |
| 10,000 | RM0.92519 | RM9,251.90 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |










