



UZG1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-10066-2-ND - Tape & Reel (TR) 493-10066-1-ND - Cut Tape (CT) 493-10066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1H2R2MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 14.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1H2R2MCL1GS | Nichicon | 7,711 | 493-9523-1-ND | RM3.07000 | Similar |
| UZT1H2R2MCL1GB | Nichicon | 1,069 | 493-10180-1-ND | RM3.19000 | Similar |
| EEE-FC1H2R2R | Panasonic Industry | 9,306 | PCE4017CT-ND | RM1.42000 | Similar |
| EEE-HA1H2R2AR | Panasonic Industry | 1,177 | PCE4672CT-ND | RM1.46000 | Similar |
| EEE-HA1H2R2R | Panasonic Industry | 509 | PCE4215CT-ND | RM1.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.25400 | RM22.54 |
| 50 | RM1.70060 | RM85.03 |
| 100 | RM1.52600 | RM152.60 |
| 500 | RM1.22432 | RM612.16 |
| 1,000 | RM1.12920 | RM1,129.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.05015 | RM2,100.30 |
| 4,000 | RM0.98447 | RM3,937.88 |
| 6,000 | RM0.95133 | RM5,707.98 |
| 10,000 | RM0.91441 | RM9,144.10 |
| 14,000 | RM0.89271 | RM12,497.94 |
| 20,000 | RM0.87175 | RM17,435.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

