



UZT1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10167-2-ND - Tape & Reel (TR) 493-10167-1-ND - Cut Tape (CT) 493-10167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1C470MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.25900 | RM22.59 |
| 50 | RM1.70480 | RM85.24 |
| 100 | RM1.52980 | RM152.98 |
| 500 | RM1.22742 | RM613.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13207 | RM1,132.07 |
| 2,000 | RM1.05282 | RM2,105.64 |
| 3,000 | RM1.01282 | RM3,038.46 |
| 5,000 | RM0.96824 | RM4,841.20 |
| 7,000 | RM0.94205 | RM6,594.35 |
| 10,000 | RM0.91673 | RM9,167.30 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

