Round Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000470057

DigiKey Part Number
140000470057-ND
Manufacturer
Manufacturer Product Number
140000470057
Description
CAP PUSHBUTTON ROUND GRAY
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
8Y Series
Mounting Type
Snap Fit
Size
9.00mm Dia x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.