
CFS-0800TA | |
|---|---|
DigiKey Part Number | 563-CFS-0800TATR-ND - Tape & Reel (TR) 563-CFS-0800TACT-ND - Cut Tape (CT) 563-CFS-0800TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0800TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.23000 | RM8.23 |
| 10 | RM6.94200 | RM69.42 |
| 25 | RM6.44120 | RM161.03 |
| 100 | RM5.73740 | RM573.74 |
| 250 | RM5.32168 | RM1,330.42 |
| 500 | RM5.03730 | RM2,518.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.77977 | RM4,779.77 |
| 2,000 | RM4.54907 | RM9,098.14 |
| 3,000 | RM4.42629 | RM13,278.87 |
| 5,000 | RM4.28382 | RM21,419.10 |
| 7,000 | RM4.19714 | RM29,379.98 |
| Unit Price without VAT: | RM8.23000 |
|---|---|
| Unit Price with VAT: | RM9.05300 |

