
CFS-1000MA | |
|---|---|
DigiKey Part Number | 563-1975-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-1000MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.059" (26.90mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 16 | RM11.39125 | RM182.26 |
| 32 | RM10.75000 | RM344.00 |
| 112 | RM9.68821 | RM1,085.08 |
| 256 | RM9.06691 | RM2,321.13 |
| 512 | RM8.59852 | RM4,402.44 |
| 1,008 | RM8.18695 | RM8,252.45 |
| 2,512 | RM7.70238 | RM19,348.38 |
| 5,008 | RM7.38673 | RM36,992.74 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |

