
CP-1HX-090R1 | |
|---|---|
DigiKey Part Number | 563-CP-1HX-090R1-ND |
Manufacturer | |
Manufacturer Product Number | CP-1HX-090R1 |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 90° (±45°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM258.78000 | RM258.78 |
| 10 | RM214.52900 | RM2,145.29 |
| 25 | RM198.98880 | RM4,974.72 |
| 50 | RM187.95540 | RM9,397.77 |
| 100 | RM177.51670 | RM17,751.67 |
| Unit Price without VAT: | RM258.78000 |
|---|---|
| Unit Price with VAT: | RM284.65800 |

