
ET110F-Z | |
|---|---|
DigiKey Part Number | 563-1843-ND |
Manufacturer | |
Manufacturer Product Number | ET110F-Z |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.00000 | RM42.00 |
| 20 | RM34.67200 | RM693.44 |
| 40 | RM33.16200 | RM1,326.48 |
| 60 | RM32.30867 | RM1,938.52 |
| 100 | RM31.26390 | RM3,126.39 |
| 260 | RM29.39588 | RM7,642.93 |
| 500 | RM28.17958 | RM14,089.79 |
| 1,000 | RM26.94255 | RM26,942.55 |
| Unit Price without VAT: | RM42.00000 |
|---|---|
| Unit Price with VAT: | RM46.20000 |

