Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA-5111CEW | |
|---|---|
DigiKey Part Number | 563-SA-5111CEW-ND |
Manufacturer | |
Manufacturer Product Number | SA-5111CEW |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.433" (11.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.433" (11.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM46.51240 | RM1,162.81 |
| Unit Price without VAT: | RM46.51240 |
|---|---|
| Unit Price with VAT: | RM51.16364 |




