
SC-1010 | |
|---|---|
DigiKey Part Number | SC-1010-ND |
Manufacturer | |
Manufacturer Product Number | SC-1010 |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.24000 | RM13.24 |
| 5 | RM11.36200 | RM56.81 |
| 10 | RM10.64200 | RM106.42 |
| 25 | RM9.75720 | RM243.93 |
| 50 | RM9.13680 | RM456.84 |
| 100 | RM8.55450 | RM855.45 |
| 250 | RM7.83888 | RM1,959.72 |
| 500 | RM7.33502 | RM3,667.51 |
| 1,000 | RM6.86123 | RM6,861.23 |
| Unit Price without VAT: | RM13.24000 |
|---|---|
| Unit Price with VAT: | RM14.56400 |







