ST-4EB204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM0.97522
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 3,205
Unit Price: RM1.44000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM0.79900
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 577
Unit Price: RM1.39000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 361
Unit Price: RM1.21000
Datasheet
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4EB204

DigiKey Part Number
563-ST-4EB204-ND
Manufacturer
Manufacturer Product Number
ST-4EB204
Description
TRIMMER 200K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM4.34660RM434.66
Manufacturers Standard Package
Unit Price without VAT:RM4.34660
Unit Price with VAT:RM4.78126