
NA2203NBAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2203NBAE2STR-ND - Tape & Reel (TR) 2129-NA2203NBAE2SCT-ND - Cut Tape (CT) 2129-NA2203NBAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2203NBAE2S |
Description | ANALOG FRONT END HI PREC CONVERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 20 Bit 2.1 W QFN4040-24-NB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 8 | |
Power (Watts) | 2.1 W | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | QFN4040-24-NB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.87000 | RM29.87 |
| 10 | RM23.09600 | RM230.96 |
| 25 | RM21.40200 | RM535.05 |
| 100 | RM19.53690 | RM1,953.69 |
| 250 | RM18.64788 | RM4,661.97 |
| 500 | RM18.11202 | RM9,056.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM17.67102 | RM17,671.02 |
| 2,000 | RM17.30815 | RM34,616.30 |
| Unit Price without VAT: | RM29.87000 |
|---|---|
| Unit Price with VAT: | RM32.85700 |

