


NJM11100F1-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM11100F1-TE2TR-ND - Tape & Reel (TR) 2129-NJM11100F1-TE2CT-ND - Cut Tape (CT) 2129-NJM11100F1-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM11100F1-TE2 |
Description | IC REG LIN POS ADJ 240MA SOT23-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 240mA SOT-23-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | NJM11100F1-TE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 260 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.63300 | RM36.33 |
| 25 | RM3.29080 | RM82.27 |
| 100 | RM2.91210 | RM291.21 |
| 250 | RM2.73200 | RM683.00 |
| 500 | RM2.62326 | RM1,311.63 |
| 1,000 | RM2.53381 | RM2,533.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.49259 | RM7,477.77 |
| 6,000 | RM2.43694 | RM14,621.64 |
| 9,000 | RM2.40908 | RM21,681.72 |
| 15,000 | RM2.37822 | RM35,673.30 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |


