NJM13403D1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4,304
Unit Price: RM3.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,820
Unit Price: RM3.94000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
14-DIP (0.300", 7.62mm)

NJM13403D1

DigiKey Part Number
2129-NJM13403D1-ND
Manufacturer
Manufacturer Product Number
NJM13403D1
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
625RM2.38021RM1,487.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.38021
Unit Price with VAT:RM2.61823