


NJM2391DL1-03-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2391DL1-03-TE1TR-ND - Tape & Reel (TR) 2129-NJM2391DL1-03-TE1CT-ND - Cut Tape (CT) 2129-NJM2391DL1-03-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2391DL1-03-TE1 |
Description | IC REG LINEAR 3V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.91492 | RM5,744.76 |
| 6,000 | RM1.87033 | RM11,221.98 |
| 9,000 | RM1.84800 | RM16,632.00 |
| 15,000 | RM1.82327 | RM27,349.05 |
| 21,000 | RM1.80880 | RM37,984.80 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

