


NJM2772V-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2772V-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2772V-TE1# |
Description | IC AMP CLASS AB STER 8MW 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 8mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Mute, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.43040 | RM2,860.80 |
| 4,000 | RM1.39160 | RM5,566.40 |
| 6,000 | RM1.37218 | RM8,233.08 |
| 10,000 | RM1.35066 | RM13,506.60 |
| 14,000 | RM1.33806 | RM18,732.84 |
| 20,000 | RM1.32597 | RM26,519.40 |
| Unit Price without VAT: | RM1.43040 |
|---|---|
| Unit Price with VAT: | RM1.57344 |

