


NJM2831F33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2831F33-TE1TR-ND - Tape & Reel (TR) 2129-NJM2831F33-TE1CT-ND - Cut Tape (CT) 2129-NJM2831F33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2831F33-TE1 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.1V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.16000 | RM3.16 |
| 10 | RM2.25200 | RM22.52 |
| 25 | RM2.02560 | RM50.64 |
| 100 | RM1.77590 | RM177.59 |
| 250 | RM1.65664 | RM414.16 |
| 500 | RM1.58490 | RM792.45 |
| 1,000 | RM1.52573 | RM1,525.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.45268 | RM4,358.04 |
| 6,000 | RM1.41693 | RM8,501.58 |
| 9,000 | RM1.39902 | RM12,591.18 |
| 15,000 | RM1.37920 | RM20,688.00 |
| 21,000 | RM1.36760 | RM28,719.60 |
| Unit Price without VAT: | RM3.16000 |
|---|---|
| Unit Price with VAT: | RM3.47600 |


