
NJM3474G-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM3474G-TE2TR-ND - Tape & Reel (TR) 2129-NJM3474G-TE2CT-ND - Cut Tape (CT) 2129-NJM3474G-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM3474G-TE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM5.41400 | RM54.14 |
| 25 | RM4.92640 | RM123.16 |
| 100 | RM4.39150 | RM439.15 |
| 250 | RM4.13668 | RM1,034.17 |
| 500 | RM3.98302 | RM1,991.51 |
| 1,000 | RM3.85659 | RM3,856.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.48458 | RM8,711.45 |
| 5,000 | RM3.40835 | RM17,041.75 |
| 7,500 | RM3.37017 | RM25,276.27 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

