


NJM78L12UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L12UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L12UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L12UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L12UA-TE1 |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L12UA-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.24600 | RM22.46 |
| 25 | RM2.01880 | RM50.47 |
| 100 | RM1.77100 | RM177.10 |
| 250 | RM1.65276 | RM413.19 |
| 500 | RM1.58144 | RM790.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.52273 | RM1,522.73 |
| 2,000 | RM1.48538 | RM2,970.76 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |



