Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar



NJM78L15UA-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM78L15UA-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM78L15UA-TE2 |
Description | IC REG LINEAR 15V 100MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.52273 | RM1,522.73 |
| 2,000 | RM1.47439 | RM2,948.78 |
| 3,000 | RM1.45020 | RM4,350.60 |
| 5,000 | RM1.42337 | RM7,116.85 |
| 7,000 | RM1.40770 | RM9,853.90 |
| 10,000 | RM1.39262 | RM13,926.20 |
| 25,000 | RM1.36017 | RM34,004.25 |
| Unit Price without VAT: | RM1.52273 |
|---|---|
| Unit Price with VAT: | RM1.67500 |




