Similar
Similar
Similar
Similar
Similar



NJU7004M# | |
|---|---|
DigiKey Part Number | 2129-NJU7004M#-ND |
Manufacturer | |
Manufacturer Product Number | NJU7004M# |
Description | IC CMOS 4 CIRCUIT 14DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-DMP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 mV |
Mfr | Voltage - Supply Span (Min) 1 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Slew Rate 0.05V/µs | Supplier Device Package 14-DMP |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L4CD | Texas Instruments | 560 | 296-1318-5-ND | RM6.26000 | Similar |
| TLC27L4CDR | Texas Instruments | 3,245 | 296-1318-1-ND | RM5.32000 | Similar |
| TLC27L4CNS | Rochester Electronics, LLC | 1,495 | 2156-TLC27L4CNS-TI-ND | RM9.50000 | Similar |
| TLC27L4CNSR | Texas Instruments | 2,580 | 296-TLC27L4CNSRCT-ND | RM5.75239 | Similar |
| TLC27L4ID | Texas Instruments | 166 | 296-1319-5-ND | RM6.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.62111 | RM9,242.22 |
| Unit Price without VAT: | RM4.62111 |
|---|---|
| Unit Price with VAT: | RM5.08322 |



