


NJW4184U3-33B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4184U3-33B-TE2TR-ND - Tape & Reel (TR) 2129-NJW4184U3-33B-TE2CT-ND - Cut Tape (CT) 2129-NJW4184U3-33B-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4184U3-33B-TE2 |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJW4184U3-33B-TE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 40dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.75200 | RM47.52 |
| 25 | RM4.31680 | RM107.92 |
| 100 | RM3.83870 | RM383.87 |
| 250 | RM3.61108 | RM902.77 |
| 500 | RM3.47390 | RM1,736.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.36098 | RM3,360.98 |
| 2,000 | RM3.26802 | RM6,536.04 |
| 3,000 | RM3.22145 | RM9,664.35 |
| 5,000 | RM3.16987 | RM15,849.35 |
| 7,000 | RM3.13972 | RM21,978.04 |
| 10,000 | RM3.11073 | RM31,107.30 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |



