
NT1199HEAE4S | |
|---|---|
DigiKey Part Number | 2129-NT1199HEAE4STR-ND - Tape & Reel (TR) 2129-NT1199HEAE4SCT-ND - Cut Tape (CT) 2129-NT1199HEAE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1199HEAE4S |
Description | HIGH LINEARITY GNSS WIDEBAND LOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz SON-6-HE |
Datasheet | Datasheet |
Category | RF Type BeiDou, Galileo, GLONASS, GNSS, GPS |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 12mA |
Part Status Active | Test Frequency 1.575GHz |
Frequency 1.164GHz ~ 1.61GHz | Mounting Type Surface Mount |
P1dB 1.5dBm | Package / Case 6-UFDFN |
Gain 17.5dB | Supplier Device Package SON-6-HE |
Noise Figure 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.74000 | RM4.74 |
| 10 | RM3.44000 | RM34.40 |
| 25 | RM3.11280 | RM77.82 |
| 100 | RM2.75040 | RM275.04 |
| 250 | RM2.57792 | RM644.48 |
| 500 | RM2.47380 | RM1,236.90 |
| 1,000 | RM2.42289 | RM2,422.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.25962 | RM9,038.48 |
| 8,000 | RM2.21185 | RM17,694.80 |
| 12,000 | RM2.18794 | RM26,255.28 |
| Unit Price without VAT: | RM4.74000 |
|---|---|
| Unit Price with VAT: | RM5.21400 |


