Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1114Q331D-TR-FE

DigiKey Part Number
2129-R1114Q331D-TR-FETR-ND - Tape & Reel (TR)
2129-R1114Q331D-TR-FECT-ND - Cut Tape (CT)
2129-R1114Q331D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1114Q331D-TR-FE
Description
IC REG LINEAR 3.3V 150MA SC-82AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,016
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.52500RM15.25
25RM1.36480RM34.12
100RM1.18830RM118.83
250RM1.10432RM276.08
500RM1.05340RM526.70
1,000RM1.01160RM1,011.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.83696RM2,510.88
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700