



R1173D001D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1173D001D-TR-FETR-ND - Tape & Reel (TR) 2129-R1173D001D-TR-FECT-ND - Cut Tape (CT) 2129-R1173D001D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1173D001D-TR-FE |
Description | IC REG LINEAR POS ADJ 1A 6-HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HSON (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | R1173D001D-TR-FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HSON (2.9x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.17200 | RM31.72 |
| 25 | RM2.86840 | RM71.71 |
| 100 | RM2.53220 | RM253.22 |
| 250 | RM2.37220 | RM593.05 |
| 500 | RM2.27558 | RM1,137.79 |
| 1,000 | RM2.19608 | RM2,196.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.09789 | RM6,293.67 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

