


R1180N231C-TR-YE | |
|---|---|
DigiKey Part Number | 2129-R1180N231C-TR-YETR-ND - Tape & Reel (TR) 2129-R1180N231C-TR-YECT-ND - Cut Tape (CT) 2129-R1180N231C-TR-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180N231C-TR-YE |
Description | IC REG LINEAR 2.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.32500 | RM23.25 |
| 25 | RM2.09120 | RM52.28 |
| 100 | RM1.83530 | RM183.53 |
| 250 | RM1.71312 | RM428.28 |
| 500 | RM1.63968 | RM819.84 |
| 1,000 | RM1.57915 | RM1,579.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.50438 | RM4,513.14 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

