
R1202L721A-TR | |
|---|---|
DigiKey Part Number | 2129-R1202L721A-TR-ND - Tape & Reel (TR) 2129-R1202L721A-CT-ND - Cut Tape (CT) 2129-R1202L721A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1202L721A-TR |
Description | IC REG BOOST ADJ 700MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 700mA (Switch) 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1616-6B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.94300 | RM29.43 |
| 25 | RM2.65720 | RM66.43 |
| 100 | RM2.34310 | RM234.31 |
| 250 | RM2.19332 | RM548.33 |
| 500 | RM2.10286 | RM1,051.43 |
| 1,000 | RM2.02843 | RM2,028.43 |
| 2,500 | RM1.94983 | RM4,874.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.90245 | RM9,512.25 |
| 10,000 | RM1.86349 | RM18,634.90 |
| 15,000 | RM1.84396 | RM27,659.40 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

