R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
R1810 Low Quiescent Current Boost DC/DC Converter for Energy Harvesting

R1810Z003A-E2-F

DigiKey Part Number
2129-R1810Z003A-E2-FTR-ND - Tape & Reel (TR)
2129-R1810Z003A-E2-FCT-ND - Cut Tape (CT)
2129-R1810Z003A-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1810Z003A-E2-F
Description
600NA IQ LOW QUIESCENT CURRENT B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Energy Harvesting
Number of Outputs
1
Voltage - Output
2.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-XFBGA, WLCSP
Supplier Device Package
WLCSP-15-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.13000RM31.13
10RM24.09300RM240.93
25RM22.33520RM558.38
100RM20.40130RM2,040.13
250RM19.47984RM4,869.96
500RM18.92438RM9,462.19
1,000RM18.46717RM18,467.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM17.69384RM88,469.20
Manufacturers Standard Package
Unit Price without VAT:RM31.13000
Unit Price with VAT:RM34.24300