


R2223T-E2-F | |
|---|---|
DigiKey Part Number | 2129-R2223T-E2-FTR-ND - Tape & Reel (TR) 2129-R2223T-E2-FCT-ND - Cut Tape (CT) 2129-R2223T-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2223T-E2-F |
Description | IC RTC CLK/CALENDAR I2C 10TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.9µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 10-TSSOPG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.45200 | RM44.52 |
| 25 | RM4.04240 | RM101.06 |
| 100 | RM3.59170 | RM359.17 |
| 250 | RM3.37660 | RM844.15 |
| 500 | RM3.24688 | RM1,623.44 |
| 1,000 | RM3.14010 | RM3,140.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.05220 | RM6,104.40 |
| 4,000 | RM2.97986 | RM11,919.44 |
| 6,000 | RM2.94363 | RM17,661.78 |
| 10,000 | RM2.90350 | RM29,035.00 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

