
R3160N430A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3160N430A-TR-FETR-ND - Tape & Reel (TR) 2129-R3160N430A-TR-FECT-ND - Cut Tape (CT) 2129-R3160N430A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3160N430A-TR-FE |
Description | LOW SUPPLY CURRENT 60V INPUT VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 43V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM5.33900 | RM53.39 |
| 25 | RM4.85880 | RM121.47 |
| 100 | RM4.33050 | RM433.05 |
| 250 | RM4.07852 | RM1,019.63 |
| 500 | RM3.92660 | RM1,963.30 |
| 1,000 | RM3.80159 | RM3,801.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.64718 | RM10,941.54 |
| 6,000 | RM3.57160 | RM21,429.60 |
| 9,000 | RM3.53377 | RM31,803.93 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |


