Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN5VD09AA-TR-FE

DigiKey Part Number
2129-RN5VD09AA-TR-FETR-ND - Tape & Reel (TR)
2129-RN5VD09AA-TR-FECT-ND - Cut Tape (CT)
2129-RN5VD09AA-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN5VD09AA-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
0.9V
Manufacturer
Nisshinbo Micro Devices Inc.
Output
Open Drain or Open Collector
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
DigiKey Programmable
Not Verified
Supplier Device Package
SOT-23-5
Type
Voltage Detector
Base Product Number
Number of Voltages Monitored
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,679
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.72600RM17.26
25RM1.60840RM40.21
100RM1.43740RM143.74
250RM1.33164RM332.91
500RM1.25690RM628.45
1,000RM1.18765RM1,187.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.08995RM3,269.85
6,000RM1.03609RM6,216.54
9,000RM1.00733RM9,065.97
15,000RM0.97390RM14,608.50
21,000RM0.95353RM20,024.13
30,000RM0.93330RM27,999.00
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100