


RP111L111D-TR | |
|---|---|
DigiKey Part Number | RP111L111D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111L111D-TR |
Description | IC REG LIN 1.1V 500MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.90245 | RM9,512.25 |
| 10,000 | RM1.86349 | RM18,634.90 |
| 15,000 | RM1.84396 | RM27,659.40 |
| Unit Price without VAT: | RM1.90245 |
|---|---|
| Unit Price with VAT: | RM2.09270 |

