
RP300K28AA-TR | |
|---|---|
DigiKey Part Number | 2129-RP300K28AA-TR-ND - Tape & Reel (TR) 2129-RP300K28AA-CT-ND - Cut Tape (CT) 2129-RP300K28AA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP300K28AA-TR |
Description | IC SUPERVISOR 1 CHAN DFN 1010-4B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 47.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.02800 | RM10.28 |
| 25 | RM0.91560 | RM22.89 |
| 100 | RM0.79120 | RM79.12 |
| 250 | RM0.73156 | RM182.89 |
| 500 | RM0.69564 | RM347.82 |
| 1,000 | RM0.66614 | RM666.14 |
| 2,500 | RM0.63492 | RM1,587.30 |
| 5,000 | RM0.61613 | RM3,080.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.60065 | RM6,006.50 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


