


RP605Z183B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP605Z183B-E2-TTR-ND - Tape & Reel (TR) 2129-RP605Z183B-E2-TCT-ND - Cut Tape (CT) 2129-RP605Z183B-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z183B-E2-T |
Description | 300NA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Power Supplies | |
Current - Supply | 300nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP-P3 (2.32x1.71) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM6.35900 | RM63.59 |
| 25 | RM5.79960 | RM144.99 |
| 100 | RM5.18500 | RM518.50 |
| 250 | RM4.89176 | RM1,222.94 |
| 500 | RM4.71500 | RM2,357.50 |
| 1,000 | RM4.56953 | RM4,569.53 |
| 2,500 | RM4.41600 | RM11,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.32346 | RM21,617.30 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |

