


AT4116B | |
|---|---|
DigiKey Part Number | AT4116B-ND |
Manufacturer | |
Manufacturer Product Number | AT4116B |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 12.00mm W x 3.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.16700 | RM21.67 |
| 25 | RM2.08520 | RM52.13 |
| 50 | RM2.02360 | RM101.18 |
| 100 | RM1.96410 | RM196.41 |
| 250 | RM1.88804 | RM472.01 |
| 500 | RM1.83258 | RM916.29 |
| 1,000 | RM1.77871 | RM1,778.71 |
| 5,000 | RM1.65960 | RM8,298.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

