Rectangular Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap Green Snap Fit
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

AT4116F

DigiKey Part Number
AT4116F-ND
Manufacturer
Manufacturer Product Number
AT4116F
Description
CAP PUSHBUTTON RECTANGULAR GREEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
UB Series
Mounting Type
Snap Fit
Size
17.00mm L x 12.00mm W x 3.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM2.12800RM21.28
25RM2.04400RM51.10
50RM1.98340RM99.17
100RM1.92550RM192.55
250RM1.85100RM462.75
500RM1.79664RM898.32
1,000RM1.74384RM1,743.84
5,000RM1.62706RM8,135.30
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600