


AT4176JF | |
|---|---|
DigiKey Part Number | AT4176JF-ND |
Manufacturer | |
Manufacturer Product Number | AT4176JF |
Description | CAP PUSHBUTTON SQUARE CLEAR/GRN |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Green | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 13.20mm L x 13.20mm W x 3.50mm H | |
Features | - | |
Base Product Number |


