Round Pushbutton Switch Cap Clear, White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4193JB

DigiKey Part Number
360-AT4193JB-ND
Manufacturer
Manufacturer Product Number
AT4193JB
Description
CAP PUSHBUTTON ROUND CLEAR/WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Clear, White
Illumination
Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 4.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 1,450
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM7.37000RM7.37
10RM6.67400RM66.74
25RM6.41600RM160.40
50RM6.22760RM311.38
100RM6.04470RM604.47
250RM5.81088RM1,452.72
500RM5.63988RM2,819.94
1,000RM5.47392RM5,473.92
5,000RM5.10703RM25,535.15
Manufacturers Standard Package
Unit Price without VAT:RM7.37000
Unit Price with VAT:RM8.10700