



CKM12ATW01-012 | |
|---|---|
DigiKey Part Number | CKM12ATW01-012-ND |
Manufacturer | |
Manufacturer Product Number | CKM12ATW01-012 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM12ATW01-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 31.20mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.69000 | RM83.69 |
| 10 | RM72.22400 | RM722.24 |
| 25 | RM68.09440 | RM1,702.36 |
| 50 | RM65.12180 | RM3,256.09 |
| 100 | RM62.27450 | RM6,227.45 |
| 250 | RM58.69356 | RM14,673.39 |
| 500 | RM58.55826 | RM29,279.13 |
| Unit Price without VAT: | RM83.69000 |
|---|---|
| Unit Price with VAT: | RM92.05900 |


