
CKM12BFW01-006 | |
|---|---|
DigiKey Part Number | CKM12BFW01-006-ND |
Manufacturer | |
Manufacturer Product Number | CKM12BFW01-006 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM12BFW01-006 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 31.20mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions 1 only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.43000 | RM86.43 |
| 10 | RM74.57600 | RM745.76 |
| 25 | RM70.31480 | RM1,757.87 |
| 50 | RM67.24560 | RM3,362.28 |
| 100 | RM64.30560 | RM6,430.56 |
| 250 | RM60.60768 | RM15,151.92 |
| 500 | RM57.94610 | RM28,973.05 |
| Unit Price without VAT: | RM86.43000 |
|---|---|
| Unit Price with VAT: | RM95.07300 |


